Nuvoton NCT1063Y-585 technical specifications.
| Input | Crystal |
| Max Frequency | 14.318MHz |
| Mount | Surface Mount |
| Package Quantity | 490 |
| Packaging | Tray |
| RoHS | Compliant |
Download the complete datasheet for Nuvoton NCT1063Y-585 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.