Nuvoton NCT6102D technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | QFP |
| Package/Case | LQFP |
| Package Description | Low Profile Quad Flat Package |
| Lead Shape | Gull-wing |
| Pin Count | 128 |
| PCB | 128 |
| Package Length (mm) | 14 |
| Package Width (mm) | 14 |
| Package Height (mm) | 1.4 |
| Seated Plane Height (mm) | 1.6(Max) |
| Pin Pitch (mm) | 0.4 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Controller Type | LPC Controller |
| Typical Operating Supply Voltage | 3.3V |
| Watchdog Timer | Yes |
| Min Operating Supply Voltage | -0.3V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Real Time Clock | No |
| I2C Bus Support | Yes |
| Operating Supply Voltage | 3.3V |
| Cage Code | Nuvoton Technology USA cage code: 56JL7 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Nuvoton NCT6102D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.