Nuvoton NCT6776F technical specifications.
| Package/Case | QFP |
| Mount | Surface Mount |
| Package Quantity | 66 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Nuvoton NCT6776F to view detailed technical specifications.
No datasheet is available for this part.