Nuvoton NCT7802Y technical specifications.
| Package/Case | QFN |
| Height | 0.73mm |
| Length | 4mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Output Type | I2C |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Nuvoton NCT7802Y to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.