Nuvoton NCT7904D technical specifications.
| Package/Case | LQFP |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Output Type | I2C |
| Package Quantity | 250 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Nuvoton NCT7904D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.