
32-bit RISC microcontroller featuring a 24 MHz maximum clock frequency and 50 MHz speed. This 48-terminal, QUAD-packaged integrated circuit offers 40 I/O lines, supports PWM channels, and includes ADC and DMA capabilities. Operates with a nominal supply voltage of 5V, ranging from 2.5V to 5.5V.
Checking distributor stock and pricing after the page loads.
| Number of Terminals | 48 |
| Terminal Position | QUAD |
| Width | 7 |
| Length | 7 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 2.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 24 |
| Number of I/O Lines | 40 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 32 |
| Speed | 50 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | NO |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |