Nuvoton NUC100LD1BN technical specifications.
| Package/Case | LQFP |
| Core Architecture | ARM |
| Frequency | 50MHz |
| Interface | I2C, SPI, IrDA, UART, USART |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Memory Size | 64KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Number of I/Os | 35 |
| Number of Timers/Counters | 4 |
| Oscillator Type | Internal |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA, LVD |
| Radiation Hardening | No |
| RAM Size | 4KB |
| Series | NuMicro™ NUC100 |
| RoHS | Not CompliantNo |
Download the complete datasheet for Nuvoton NUC100LD1BN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
