The NUC100RE3DN is a 128KB FLASH ARM microcontroller with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It features a core architecture of ARM and supports various interfaces including I2C, SPI, IrDA, UART, USART, and EBI/EMI. The microcontroller has 51 I/Os and includes peripherals such as brown-out detect/reset, power-on reset, pulse-width modulation, watchdog timer, direct memory access, and low-voltage detect. It is packaged in a LQFP-64 package and is RoHS compliant.
Nuvoton NUC100RE3DN technical specifications.
| Package/Case | LQFP |
| Core Architecture | ARM |
| Interface | I2C, SPI, IrDA, UART, USART, EBI/EMI |
| Max Operating Temperature | 85°C |
| Memory Size | 128KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of I/Os | 51 |
| Oscillator Type | Internal |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA, LVD |
| RoHS Compliant | Yes |
| Series | NuMicro™ NUC100 |
| RoHS | Compliant |
Download the complete datasheet for Nuvoton NUC100RE3DN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
