
The Nuvoton NuMicro NUC120 is a 128KB FLASH microcontroller with a package quantity of 160 in LQFP packaging. It features a core architecture of ARM and supports various interfaces including I2C, SPI, USB, IrDA, UART, and USART. The device operates within a temperature range of -40°C to 85°C and has 47 I/Os. Additionally, it includes peripherals such as brown-out detect/reset, power-on reset, pulse-width modulation, watch dog timer, direct memory access, and low voltage detect. The NUC120 is RoHS compliant.
Nuvoton NUC120RE3DN technical specifications.
| Package/Case | LQFP |
| Core Architecture | ARM |
| Interface | I2C, SPI, USB, IrDA, UART, USART |
| Max Operating Temperature | 85°C |
| Memory Size | 128KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Number of I/Os | 47 |
| Oscillator Type | Internal |
| Package Quantity | 160 |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA, LVD |
| RoHS Compliant | Yes |
| Series | NuMicro™ NUC120 |
| RoHS | Compliant |
Download the complete datasheet for Nuvoton NUC120RE3DN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
