The NUC200SC2AN is a 32KB FLASH ARM microcontroller designed for use in a wide range of applications. It features a robust core architecture based on the ARM design and is packaged in a 49-pin LQFP (Lead Frame Quad Flat Package) for surface mount assembly. The device operates over a temperature range of -40°C to 85°C, making it suitable for use in environments with varying temperatures. The NUC200SC2AN supports multiple interfaces, including I2C, SPI, IrDA, UART, and USART, allowing for seamless communication with other devices. Additionally, it includes a range of peripherals, such as brown-out detect/reset, power-on reset, pulse-width modulation, watch dog timer, direct memory access, and low voltage detect, to support complex system designs. The NUC200SC2AN is compliant with RoHS (Restriction of Hazardous Substances) regulations and is part of the NuMicro NUC200 series of microcontrollers.
Nuvoton NUC200SC2AN technical specifications.
| Package/Case | LQFP |
| Core Architecture | ARM |
| Interface | I2C, SPI, IrDA, UART, USART |
| Max Operating Temperature | 85°C |
| Memory Size | 32KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of I/Os | 49 |
| Oscillator Type | Internal |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA, LVD |
| RoHS Compliant | Yes |
| Series | NuMicro™ NUC200 |
| RoHS | Compliant |
Download the complete datasheet for Nuvoton NUC200SC2AN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.