The NUC240SC2AE is a 32-bit RISC microcontroller with a supply voltage range of 2.5V to 5.5V and a maximum clock frequency of 24MHz. It features a 16-bit external data bus and a 16-bit address bus, with 45 I/O lines available. The microcontroller has PWM channels, an ADC, and DMA channels, but no DAC channels. It is packaged in a LFQFP-64 format.
Nuvoton NUC240SC2AE technical specifications.
| Number of Terminals | 64 |
| Terminal Position | QUAD |
| Width | 7 |
| Length | 7 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 2.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 24 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 45 |
| External Data Bus Width | 16 |
| Address Bus Width | 16 |
| Bit Size | 32 |
| Speed | 72 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | NO |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nuvoton NUC240SC2AE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.