The NUC472KG8AE is a 32-bit quad-SPI microcontroller with a supply voltage range of 2.5V to 5.5V and a maximum clock frequency of 24MHz. It features 101 I/O lines and a 16-bit external data bus width. The microcontroller also includes PWM channels, an ADC, and DMA channels. It is packaged in a 14x14mm LFQFP package.
Nuvoton NUC472KG8AE technical specifications.
| Number of Terminals | 128 |
| Terminal Position | QUAD |
| Width | 14 |
| Length | 14 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 2.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 24 |
| Number of I/O Lines | 101 |
| External Data Bus Width | 16 |
| Address Bus Width | 25 |
| Bit Size | 32 |
| Speed | 84 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | NO |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nuvoton NUC472KG8AE to view detailed technical specifications.
No datasheet is available for this part.