Nuvoton NUC501ADN technical specifications.
| Package/Case | LQFP |
| Core Architecture | ARM |
| Frequency | 108MHz |
| Interface | I2C, SPI, USB, UART, USART |
| Lead Free | Contains Lead |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 6KB |
| Memory Type | ROMless, , ROM |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of I/Os | 26 |
| Number of Timers/Counters | 2 |
| Operating Supply Voltage | 3.3V |
| Oscillator Type | External |
| Package Quantity | 250 |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT, LVD |
| Radiation Hardening | No |
| RAM Size | 32KB |
| Series | NUC ARM |
| RoHS | Not CompliantNo |
Download the complete datasheet for Nuvoton NUC501ADN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
