4-bit microcontroller featuring 2048 words of MROM and 64 bytes of RAM. Operates at a maximum clock frequency of 4MHz with a supply voltage range of 2.4V to 5.5V. Includes 12 I/O lines and a commercial temperature grade, functioning between 0°C and 70°C. Packaged in a 20-pin PDSO (R-PDSO-G20) with a maximum supply current of 0.065A.
Nuvoton W541C204 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 28 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 7.5 |
| Length | 12.8 |
| Pin Count | 20 |
| Temperature Grade | COMMERCIAL |
| Supply Current-Max | 0.065 |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 2.4 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 4 |
| Number of I/O Lines | 12 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 4 |
| Speed | 4 |
| ROM Programmability | MROM |
| ROM (words) | 2048 |
| RAM (bytes) | 64 |
| PWM Channels | NO |
| Has ADC | NO |
| DMA Channels | NO |
| DAC Channels | NO |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nuvoton W541C204 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.