4-bit CMOS microcontroller featuring a 4MHz clock speed and OTPROM for program storage. This integrated circuit offers 12 I/O lines and operates within a commercial temperature range of 0°C to 70°C. It supports a supply voltage from 2.4V to 5.5V, with a nominal voltage of 3V. The component is housed in a 20-pin PDIP package with a width of 7.62mm and length of 20.06mm.
Nuvoton W541E203 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 28 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T20 |
| Width | 7.62 |
| Length | 20.06 |
| Pin Count | 20 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 2.4 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 4 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 12 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 4 |
| Speed | 4 |
| ROM Programmability | OTPROM |
| PWM Channels | NO |
| Has ADC | NO |
| DMA Channels | NO |
| DAC Channels | NO |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nuvoton W541E203 to view detailed technical specifications.
No datasheet is available for this part.