
Nuvoton W541E204G technical specifications.
| Package/Case | SOP |
| Frequency | 4MHz |
| Max Operating Temperature | 70°C |
| Memory Size | 2KB |
| Memory Type | FLASH, |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.4V |
| Mount | Surface Mount |
| Number of Timers/Counters | 2 |
| RAM Size | 128B |
| RoHS | Not Compliant |
Download the complete datasheet for Nuvoton W541E204G to view detailed technical specifications.
No datasheet is available for this part.