CMOS 4-bit microcontroller featuring FLASH ROM programmability and a maximum clock frequency of 4MHz. This microcontroller operates within a commercial temperature range of 0°C to 70°C and supports a supply voltage from 2.4V to 5.5V, with a nominal voltage of 3V. It is housed in an 80-terminal PQFP package (R-PQFP-G80) with a width of 14mm and length of 20mm, offering 21 I/O lines.
Nuvoton W541E260 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 80 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-PQFP-G80 |
| Width | 14 |
| Length | 20 |
| Pin Count | 80 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 2.4 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 4 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 21 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 4 |
| Speed | 4 |
| ROM Programmability | FLASH |
| PWM Channels | NO |
| Has ADC | NO |
| DMA Channels | NO |
| DAC Channels | NO |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nuvoton W541E260 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.