The W6810IW is an 8-bit single-channel CODEC from Nuvoton, packaged in a TSSOP20 package. It operates over a temperature range of -40°C to 85°C and has a quiescent current of 5mA. The device is not RoHS compliant and contains lead. It is available in a rail or tube packaging format, with 74 pieces per package.
Nuvoton W6810IW technical specifications.
| Package/Case | TSSOP |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Channels | 1 |
| Package Quantity | 74 |
| Packaging | Rail/Tube |
| Quiescent Current | 5mA |
| Resolution | 8b |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Nuvoton W6810IW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
