
The Nuvoton W6811ISG is an 8-bit code converter IC with a sampling rate of 8KS/s. It is packaged in a SOIC-24 package and is designed for surface mount applications. The IC operates over a temperature range of -40°C to 85°C and is compliant with RoHS regulations. The W6811ISG has a maximum supply voltage of 5.5V and a minimum supply voltage of 2.7V.
Nuvoton W6811ISG technical specifications.
| Package/Case | SOIC |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| Resolution | 8b |
| RoHS Compliant | Yes |
| Sampling Rate | 8KS/s |
| RoHS | Compliant |
Download the complete datasheet for Nuvoton W6811ISG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
