
The W681308DG is an 8KB EPROM IC from Nuvoton, operating at a frequency of 48MHz and a supply voltage of 3.3V. It is packaged in a LQFP package and is designed for surface mount applications. The IC has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is lead-free and available in a tray packaging format.
Nuvoton W681308DG technical specifications.
| Package/Case | LQFP |
| Frequency | 48MHz |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.47V |
| Memory Size | 8KB |
| Memory Type | EPROM, , OTP |
| Min Supply Voltage | 3.13V |
| Mount | Surface Mount |
| Number of Timers/Counters | 3 |
| Operating Supply Voltage | 3.3V |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 1KB |
| Resolution | 16b |
| RoHS | Not CompliantNo |
Download the complete datasheet for Nuvoton W681308DG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
