Nuvoton W681388DG technical specifications.
| Package/Case | LQFP |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Package Quantity | 250 |
| Packaging | Tray |
| Resolution | 16b |
| RoHS | Not Compliant |
Download the complete datasheet for Nuvoton W681388DG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
