Nuvoton W681512S technical specifications.
| Package/Case | SOIC |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Channels | 1 |
| Package Quantity | 38 |
| Packaging | Rail/Tube |
| Quiescent Current | 6mA |
| Resolution | 8b |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Nuvoton W681512S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
