Nuvoton W682310SG technical specifications.
| Package/Case | SOIC |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.8V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Packaging | Rail/Tube |
| Resolution | 8b |
| Sampling Rate | 8KS/s |
| RoHS | Not Compliant |
Download the complete datasheet for Nuvoton W682310SG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
