This 32-bit 8051 microcontroller operates at a frequency of 40MHz and features 32KB of FLASH memory and 1KB of RAM. It is designed to run on a 5V supply voltage and is available in a DIP40 package. The device is compliant with RoHS regulations and has a maximum operating temperature of 70°C.
Nuvoton W77E058A40DL technical specifications.
| Package/Case | DIP |
| Core Architecture | 8051 |
| Frequency | 40MHz |
| Interface | Serial, EBI/EMI, UART |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 32KB |
| Memory Type | FLASH, , EPROM |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of I/Os | 32 |
| Number of Timers/Counters | 3 |
| Operating Supply Voltage | 5V |
| Oscillator Type | Internal |
| Packaging | Rail/Tube |
| Peripherals | POR, WDT |
| RAM Size | 1KB |
| RoHS Compliant | Yes |
| Series | W77 |
| RoHS | Compliant |
Download the complete datasheet for Nuvoton W77E058A40DL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.