The W77E516A40DL is a 64KB 8051 microcontroller with a core frequency of 40MHz. It operates within a temperature range of 0°C to 70°C and is powered by a 5V supply voltage. The device is packaged in a DIP-40 lead-free package and features 32 I/Os and 3 timers/counters. Additionally, it includes peripherals such as power-on reset and watch dog timer. The microcontroller is compliant with RoHS regulations and is suitable for use in various applications.
Nuvoton W77E516A40DL technical specifications.
| Package/Case | DIP |
| Core Architecture | 8051 |
| Frequency | 40MHz |
| Interface | Serial, EBI/EMI |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Memory Size | 64KB |
| Memory Type | FLASH, , EPROM |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of I/Os | 32 |
| Number of Timers/Counters | 3 |
| Operating Supply Voltage | 5V |
| Oscillator Type | Internal |
| Packaging | Rail/Tube |
| Peripherals | POR, WDT |
| RAM Size | 1KB |
| RoHS Compliant | Yes |
| Series | W77 |
| RoHS | Compliant |
Download the complete datasheet for Nuvoton W77E516A40DL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.