The W77E516A40FL is a 64KB FLASH microcontroller based on the 8051 core architecture. It features 36 I/Os and an internal oscillator. The device is packaged in a BQFP package and is suitable for surface mount applications. The microcontroller operates over a temperature range of 0°C to 70°C and is compliant with RoHS regulations.
Nuvoton W77E516A40FL technical specifications.
| Package/Case | BQFP |
| Core Architecture | 8051 |
| Interface | Serial, EBI/EMI |
| Max Operating Temperature | 70°C |
| Memory Size | 64KB |
| Memory Type | FLASH, |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of I/Os | 36 |
| Oscillator Type | Internal |
| Packaging | Tray |
| Peripherals | POR, WDT |
| RoHS Compliant | Yes |
| Series | W77 |
| RoHS | Compliant |
Download the complete datasheet for Nuvoton W77E516A40FL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.