Nuvoton W77I058A25PL technical specifications.
| Package/Case | LCC |
| Core Architecture | 8051 |
| Frequency | 25MHz |
| Interface | Serial, EBI/EMI, UART |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 32KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of I/Os | 36 |
| Number of Timers/Counters | 3 |
| Oscillator Type | Internal |
| Packaging | Rail/Tube |
| Peripherals | POR, WDT |
| RAM Size | 1.25KB |
| RoHS Compliant | Yes |
| Series | W77 |
| RoHS | Compliant |
Download the complete datasheet for Nuvoton W77I058A25PL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
