The W77IC32A25PL is a ROMless 8051 microcontroller with 36 I/Os, operating within a temperature range of -40°C to 85°C. It features internal oscillator and supports serial and EBI/EMI interfaces. The device is packaged in a surface mount LCC package and is compliant with RoHS regulations. Additionally, it includes peripherals such as power-on reset and watchdog timer.
Nuvoton W77IC32A25PL technical specifications.
| Package/Case | LCC |
| Core Architecture | 8051 |
| Interface | Serial, EBI/EMI |
| Max Operating Temperature | 85°C |
| Memory Type | ROMless, |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of I/Os | 36 |
| Oscillator Type | Internal |
| Packaging | Rail/Tube |
| Peripherals | POR, WDT |
| RoHS Compliant | Yes |
| Series | W77 |
| RoHS | Compliant |
Download the complete datasheet for Nuvoton W77IC32A25PL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.