Nuvoton W78C438C40PL technical specifications.
| Access Time | 40us |
| Package/Case | LCC |
| Core Architecture | 8051 |
| Interface | Serial, EBI/EMI |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Memory Type | ROMless, |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of I/Os | 40 |
| Oscillator Type | External |
| Packaging | Rail/Tube |
| RAM Size | 256B |
| RoHS Compliant | Yes |
| Series | W78 |
| RoHS | Compliant |
Download the complete datasheet for Nuvoton W78C438C40PL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.