
The W78E051DDG is a 32-bit 8052 microcontroller with 4KB of FLASH memory and 32 I/Os. It features a core architecture of 8052 and supports UART, USART, and EBI/EMI interfaces. The device operates over a temperature range of -40°C to 85°C and is available in a DIP package with through-hole mount. The W78E051DDG is RoHS compliant and part of the W78 series.
Nuvoton W78E051DDG technical specifications.
| Package/Case | DIP |
| Core Architecture | 8052 |
| Interface | UART, USART, EBI/EMI |
| Max Operating Temperature | 85°C |
| Memory Size | 4KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of I/Os | 32 |
| Oscillator Type | External |
| Peripherals | POR, WDT |
| RoHS Compliant | Yes |
| Series | W78 |
| RoHS | Compliant |
Download the complete datasheet for Nuvoton W78E051DDG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
