Nuvoton W78E051DFG technical specifications.
| Package/Case | BQFP |
| Core Architecture | 8052 |
| Interface | UART, USART, EBI/EMI |
| Max Operating Temperature | 85°C |
| Memory Size | 4KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of I/Os | 36 |
| Oscillator Type | External |
| Peripherals | POR, WDT |
| RoHS Compliant | Yes |
| Series | W78 |
| RoHS | Compliant |
Download the complete datasheet for Nuvoton W78E051DFG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.