The W78E058B40FL is a 32KB FLASH 8052 microcontroller with a 40MHz core frequency, 36 I/Os, and 3 timers. It supports UART, USART, and EBI/EMI interfaces and operates within a 0°C to 70°C temperature range. The device is supplied with a 5V voltage and is available in a BQFP package. It is RoHS compliant and suitable for surface mount applications.
Nuvoton W78E058B40FL technical specifications.
| Package/Case | BQFP |
| Core Architecture | 8052 |
| Frequency | 40MHz |
| Interface | UART, USART, EBI/EMI |
| Max Operating Temperature | 70°C |
| Memory Size | 32KB |
| Memory Type | FLASH, |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of I/Os | 36 |
| Number of Timers/Counters | 3 |
| Operating Supply Voltage | 5V |
| Oscillator Type | Internal |
| Packaging | Tray |
| Peripherals | POR, WDT |
| RAM Size | 512B |
| RoHS Compliant | Yes |
| Series | W78 |
| RoHS | Compliant |
Download the complete datasheet for Nuvoton W78E058B40FL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.