
The W78E365A40PL is a 40MHz 8052 microcontroller with 64KB of FLASH memory and a range of interfaces including UART, USART, and EBI/EMI. It operates within a temperature range of 0 to 70°C and is supplied with a voltage between 4.5V and 5.5V. The device is mounted using surface mount technology and features 36 I/Os and 3 timers/counters. It also includes peripherals such as a power-on reset, pulse-width modulation, and a watchdog timer. The W78E365A40PL is compliant with RoHS regulations.
Nuvoton W78E365A40PL technical specifications.
| Package/Case | LCC |
| Core Architecture | 8052 |
| Frequency | 40MHz |
| Interface | UART, USART, EBI/EMI |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 64KB |
| Memory Type | FLASH, |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of I/Os | 36 |
| Number of Timers/Counters | 3 |
| Operating Supply Voltage | 5V |
| Oscillator Type | Internal |
| Peripherals | POR, PWM, WDT |
| RAM Size | 1.25KB |
| RoHS Compliant | Yes |
| Series | W78 |
| RoHS | Compliant |
Download the complete datasheet for Nuvoton W78E365A40PL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.