Nuvoton W78E516B40DL technical specifications.
| Access Time | 40us |
| Package/Case | DIP |
| Core Architecture | 8052 |
| Interface | UART, USART, EBI/EMI |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Memory Size | 64KB |
| Memory Type | FLASH, |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Number of I/Os | 32 |
| Oscillator Type | Internal |
| Packaging | Rail/Tube |
| Peripherals | POR |
| RAM Size | 512B |
| RoHS Compliant | No |
| Series | W78 |
| RoHS | Not Compliant |
Download the complete datasheet for Nuvoton W78E516B40DL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.