Nuvoton W78E516B40PL technical specifications.
| Access Time | 40us |
| Package/Case | LCC |
| Core Architecture | 8052 |
| Frequency | 40MHz |
| Interface | UART, USART, EBI/EMI |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 64KB |
| Memory Type | FLASH, |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of I/Os | 36 |
| Number of Timers/Counters | 3 |
| Operating Supply Voltage | 5V |
| Oscillator Type | Internal |
| Packaging | Rail/Tube |
| Peripherals | POR |
| RAM Size | 512B |
| RoHS Compliant | No |
| Series | W78 |
| RoHS | Not Compliant |
Download the complete datasheet for Nuvoton W78E516B40PL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
