8-bit microcontroller featuring an 8051 CPU core and 40MHz clock frequency. This CMOS device offers 4KB of FLASH ROM and 128 bytes of RAM, with 36 programmable I/O lines. It operates within a commercial temperature range of 0°C to 70°C and utilizes a 44-terminal PQFP package. Supply voltage ranges from 4.5V to 5.5V, with a nominal 5V.
Nuvoton W78E51BF-40 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 44 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G44 |
| Width | 10 |
| Length | 10 |
| Pin Count | 44 |
| Temperature Grade | COMMERCIAL |
| Supply Current-Max | 20 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 40 |
| Number of I/O Lines | 36 |
| External Data Bus Width | 8 |
| Address Bus Width | 16 |
| Bit Size | 8 |
| Speed | 40 |
| ROM Programmability | FLASH |
| ROM (words) | 4096 |
| RAM (bytes) | 128 |
| PWM Channels | NO |
| Has ADC | NO |
| DMA Channels | NO |
| DAC Channels | NO |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nuvoton W78E51BF-40 to view detailed technical specifications.
No datasheet is available for this part.