The Nuvoton W78ERD2A40FN is a quad 8-bit microcontroller with 44 terminals in a commercial temperature grade. It features a 4096-word ROM with FLASH programmability and 256 bytes of RAM. The device operates within a temperature range of 0 to 70°C and is powered by a 5V supply voltage with a maximum current consumption of 20mA. It is packaged in a 44-pin QFP with a JEDEC package code of S-PQFP-G44.
Nuvoton W78ERD2A40FN technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 44 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G44 |
| Temperature Grade | COMMERCIAL |
| Supply Current-Max | 20 |
| Supply Voltage-Nom | 5 |
| Bit Size | 8 |
| Speed | 40 |
| ROM Programmability | FLASH |
| ROM (words) | 4096 |
| RAM (bytes) | 256 |
| RoHS | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nuvoton W78ERD2A40FN to view detailed technical specifications.
No datasheet is available for this part.