The W78ERD2A40PN is a quad 8-bit microcontroller with a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It features a supply voltage of 5V and a maximum supply current of 20mA. The device has 44 terminals and a quad terminal position. It is packaged in a S-PQCC-J44 package type and has 4096 words of ROM and 256 bytes of RAM. The microcontroller is programmable with FLASH ROM.
Nuvoton W78ERD2A40PN technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 44 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-J44 |
| Temperature Grade | COMMERCIAL |
| Supply Current-Max | 20 |
| Supply Voltage-Nom | 5 |
| Bit Size | 8 |
| Speed | 40 |
| ROM Programmability | FLASH |
| ROM (words) | 4096 |
| RAM (bytes) | 256 |
| RoHS | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nuvoton W78ERD2A40PN to view detailed technical specifications.
No datasheet is available for this part.