
The W78I054DPG is a microcontroller with a 8052 core, featuring 16KB of FLASH memory and 36 I/Os. It supports UART, USART, and EBI/EMI interfaces. The device operates over a temperature range of -40°C to 85°C and is available in an LCC package for surface mount applications.
Nuvoton W78I054DPG technical specifications.
| Package/Case | LCC |
| Core Architecture | 8052 |
| Interface | UART, USART, EBI/EMI |
| Max Operating Temperature | 85°C |
| Memory Size | 16KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of I/Os | 36 |
| Oscillator Type | External |
| Peripherals | POR, WDT |
| Series | W78 |
| RoHS | Not Compliant |
Download the complete datasheet for Nuvoton W78I054DPG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
