Nuvoton W78IRD2A25DL technical specifications.
| Package/Case | DIP |
| Data Bus Width | 8b |
| Interface | UART, USART, EBI/EMI |
| Max Frequency | 20MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 64KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of I/Os | 32 |
| Number of Programmable I/O | 36 |
| Number of Timers/Counters | 3 |
| Oscillator Type | Internal |
| Packaging | Rail/Tube |
| Peripherals | POR, PWM, WDT |
| RAM Size | 1.25KB |
| RoHS Compliant | Yes |
| Series | W78 |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Nuvoton W78IRD2A25DL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.