The W78L052C24FL is an 8051 microcontroller with 8KB of FLASH memory and 36 I/Os. It features UART, USART, and EBI/EMI interfaces. The device operates over a temperature range of 0°C to 70°C and is available in a BQFP-44 package. The W78L052C24FL is RoHS compliant and suitable for surface mount applications.
Nuvoton W78L052C24FL technical specifications.
| Package/Case | BQFP |
| Core Architecture | 8051 |
| Interface | UART, USART, EBI/EMI |
| Max Operating Temperature | 70°C |
| Memory Size | 8KB |
| Memory Type | FLASH, |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of I/Os | 36 |
| Oscillator Type | Internal |
| Packaging | Tray |
| Peripherals | POR, WDT |
| RoHS Compliant | Yes |
| Series | W78 |
| RoHS | Compliant |
Download the complete datasheet for Nuvoton W78L052C24FL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.