The W78L054A24DL is a 16KB FLASH microcontroller based on the 8051 core, available in a DIP40 package for through-hole mounting. It operates over a temperature range of 0 to 70°C and supports UART, USART, and EBI/EMI interfaces. The device features 32 I/Os, an internal oscillator, and peripherals including power-on reset and a watchdog timer. It is compliant with RoHS regulations and is available in a rail or tube packaging configuration.
Nuvoton W78L054A24DL technical specifications.
| Package/Case | DIP |
| Core Architecture | 8051 |
| Interface | UART, USART, EBI/EMI |
| Max Operating Temperature | 70°C |
| Memory Size | 16KB |
| Memory Type | FLASH, |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Number of I/Os | 32 |
| Oscillator Type | Internal |
| Packaging | Rail/Tube |
| Peripherals | POR, WDT |
| RoHS Compliant | Yes |
| Series | W78 |
| RoHS | Compliant |
Download the complete datasheet for Nuvoton W78L054A24DL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.