
The W78L516A24PL is a 64KB FLASH microcontroller based on the 8051 core architecture. It features 36 I/Os and an internal oscillator. The device operates within a temperature range of 0 to 70°C and is lead free. It is available in a surface mount package and is compliant with RoHS regulations.
Nuvoton W78L516A24PL technical specifications.
| Access Time | 24us |
| Package/Case | LCC |
| Core Architecture | 8051 |
| Interface | Serial, EBI/EMI |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Memory Size | 64KB |
| Memory Type | FLASH, |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of I/Os | 36 |
| Oscillator Type | Internal |
| Packaging | Rail/Tube |
| Peripherals | POR, WDT |
| RAM Size | 512B |
| RoHS Compliant | Yes |
| Series | W78 |
| RoHS | Compliant |
Download the complete datasheet for Nuvoton W78L516A24PL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.