Nuvoton W78L801A24DL technical specifications.
| Package/Case | DIP |
| Core Architecture | 8051 |
| Interface | EBI/EMI |
| Max Operating Temperature | 70°C |
| Memory Size | 4KB |
| Memory Type | Mask ROM, |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Number of I/Os | 32 |
| Oscillator Type | Internal |
| Peripherals | WDT |
| RoHS Compliant | Yes |
| Series | W78 |
| RoHS | Compliant |
Download the complete datasheet for Nuvoton W78L801A24DL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.