The W78L801A24PL is a surface-mount 8051 microcontroller with 4KB of mask ROM memory and 36 I/Os. It features an internal oscillator and a watchdog timer. The device operates over a temperature range of 0 to 70°C and is compliant with RoHS regulations. The W78L801A24PL is a member of the W78 series and supports EBI/EMI interfaces.
Nuvoton W78L801A24PL technical specifications.
| Package/Case | LCC |
| Core Architecture | 8051 |
| Interface | EBI/EMI |
| Max Operating Temperature | 70°C |
| Memory Size | 4KB |
| Memory Type | Mask ROM, |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of I/Os | 36 |
| Oscillator Type | Internal |
| Peripherals | WDT |
| RoHS Compliant | Yes |
| Series | W78 |
| RoHS | Compliant |
Download the complete datasheet for Nuvoton W78L801A24PL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.