Nuvoton W78LE516-24 technical specifications.
| Number of Terminals | 40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T40 |
| Pin Count | 40 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Nuvoton W78LE516-24 to view detailed technical specifications.
No datasheet is available for this part.