8-bit microcontroller featuring an 8051 CPU core and 8KB of FLASH ROM. Operates at a maximum clock frequency of 40MHz with a speed rating of 24MHz. Includes 256 bytes of RAM and 36 programmable I/O lines. This CMOS device is housed in a 44-terminal PQFP package and supports supply voltages from 1.8V to 5.5V, with a commercial temperature grade.
Nuvoton W78LE52F-24 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 44 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G44 |
| Width | 10 |
| Length | 10 |
| Temperature Grade | COMMERCIAL |
| Supply Current-Max | 20 |
| Supply Voltage-Nom | 2.2 |
| Supply Voltage-Min | 1.8 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 40 |
| Number of I/O Lines | 36 |
| External Data Bus Width | 8 |
| Address Bus Width | 16 |
| Bit Size | 8 |
| Speed | 24 |
| ROM Programmability | FLASH |
| ROM (words) | 8192 |
| RAM (bytes) | 256 |
| PWM Channels | NO |
| Has ADC | NO |
| DMA Channels | NO |
| DAC Channels | NO |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nuvoton W78LE52F-24 to view detailed technical specifications.
No datasheet is available for this part.