8-bit CMOS microcontroller featuring 32KB FLASH ROM and 512 bytes RAM. Operates at a maximum clock frequency of 20MHz with an 8-bit external data bus and 16-bit address bus. Offers 36 I/O lines and a supply voltage range of 2.4V to 5.5V. Packaged in a 44-terminal PQCC with a commercial temperature grade, supporting operation from 0°C to 60°C.
Nuvoton W78LE58P-24 technical specifications.
| Max Operating Temperature | 60 |
| Number of Terminals | 44 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-J44 |
| Width | 16.59 |
| Length | 16.59 |
| Temperature Grade | COMMERCIAL |
| Supply Current-Max | 20 |
| Supply Voltage-Nom | 4.5 |
| Supply Voltage-Min | 2.4 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 20 |
| Number of I/O Lines | 36 |
| External Data Bus Width | 8 |
| Address Bus Width | 16 |
| Bit Size | 8 |
| Speed | 20 |
| ROM Programmability | FLASH |
| ROM (words) | 32768 |
| RAM (bytes) | 512 |
| PWM Channels | NO |
| Has ADC | NO |
| DMA Channels | NO |
| DAC Channels | NO |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nuvoton W78LE58P-24 to view detailed technical specifications.
No datasheet is available for this part.