Nuvoton W79E201A16FL technical specifications.
| Package/Case | BQFP |
| Interface | Serial, EBI/EMI |
| Max Operating Temperature | 70°C |
| Memory Size | 16KB |
| Memory Type | FLASH, |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of I/Os | 24 |
| Oscillator Type | Internal |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT |
| RoHS Compliant | Yes |
| Series | W79 |
| RoHS | Compliant |
Download the complete datasheet for Nuvoton W79E201A16FL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.