8-bit microcontroller featuring an 8051 CPU core operating at up to 16MHz. This CMOS device offers 65536 words of FLASH ROM and 256 bytes of RAM, with 33 I/O lines. It supports an 8-bit external data bus and a 16-bit address bus, with integrated PWM channels and an ADC. Packaged in a 48-terminal PQFP (S-PQFP-G48) with a commercial temperature grade (0°C to 70°C), it operates from a 4.5V to 5.5V supply.
Nuvoton W79E201A16LL technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 48 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G48 |
| Width | 7 |
| Length | 7 |
| Pin Count | 48 |
| Temperature Grade | COMMERCIAL |
| Supply Current-Max | 30 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 16 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 33 |
| External Data Bus Width | 8 |
| Address Bus Width | 16 |
| Bit Size | 8 |
| Speed | 16 |
| ROM Programmability | FLASH |
| ROM (words) | 65536 |
| RAM (bytes) | 256 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nuvoton W79E201A16LL to view detailed technical specifications.
No datasheet is available for this part.